Part Details for TFT2005 NA005 by Alpha Wire
Overview of TFT2005 NA005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFT2005 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2395
|
Newark | Tft2005 Natural 100 Ft Rohs Compliant: Yes |Alpha Wire TFT2005 NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$590.1100 | Buy Now |
DISTI #
TFT2005NA005-100-ND
|
DigiKey | TUBING 0.182" ID PTFE 100' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$495.1894 / $545.8800 | Buy Now |
DISTI #
602-TFT200-5-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 5AWG NON-SHNK TUBE 100ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$508.8800 / $533.7400 | Order Now |