Part Details for TFT20030 NA005 by Alpha Wire
Overview of TFT20030 NA005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFT20030 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7598
|
Newark | Tft20030 Natural 100 Ft Rohs Compliant: Yes |Alpha Wire TFT20030 NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$112.3300 / $151.1500 | Buy Now |
DISTI #
ATFT20030-100-ND
|
DigiKey | TUBING 0.01" ID PTFE 100' NAT Min Qty: 1 Lead time: 24 Weeks Container: Spool |
8 In Stock |
|
$108.8174 / $137.0900 | Buy Now |
DISTI #
602-TFT-200-30-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 30AWG NON-SHNK TUBE 100ft SPOOL NATURAL RoHS: Compliant | 13 |
|
$107.1900 / $134.5700 | Buy Now |
DISTI #
3249898
|
Farnell | FLEXIBLE SLEEVE, 0.26MM, NATURAL, 100FT RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$66.2085 / $71.1874 | Buy Now |
Part Details for TFT20030 NA005
TFT20030 NA005 CAD Models
TFT20030 NA005 Part Data Attributes:
|
TFT20030 NA005
Alpha Wire
Buy Now
|
Compare Parts:
TFT20030 NA005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |