Part Details for TFT20026 NA005 by Alpha Wire
Overview of TFT20026 NA005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFT20026 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7596
|
Newark | Sleeving, Protective, 0.406Mm, Transparent, 100Ft, Sleeving/Tubing Type:Protective, Sleeving Material:Ptfe (Polytetrafluoroethylene), Sleeving Colour:Natural, Internal Diameter:0.406Mm, Length - Metric:30.5M, Product Range:- Rohs Compliant: Yes |Alpha Wire TFT20026 NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$89.1400 / $119.9500 | Buy Now |
DISTI #
ATFT20026-100-ND
|
DigiKey | TUBING 0.016" ID PTFE 100' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool |
15 In Stock |
|
$86.3499 / $108.7900 | Buy Now |
DISTI #
602-TFT-200-26-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 26AWG NON-SHNK TUBE 100ft SPOOL NATURAL RoHS: Compliant | 13 |
|
$88.3800 / $106.6200 | Buy Now |
DISTI #
60299750
|
Verical | Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural FIT® Spool Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$116.4720 / $129.1492 | Buy Now |
DISTI #
2473941
|
element14 Asia-Pacific | TUBING, PTFE, NAT, 0.45MM, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 5 |
|
$33.0149 / $40.1123 | Buy Now |
DISTI #
2473941
|
Farnell | TUBING, PTFE, NAT, 0.45MM, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 4 Days Container: Reel | 5 |
|
$56.8761 / $65.0586 | Buy Now |
Part Details for TFT20026 NA005
TFT20026 NA005 CAD Models
TFT20026 NA005 Part Data Attributes:
|
TFT20026 NA005
Alpha Wire
Buy Now
|
Compare Parts:
TFT20026 NA005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |