Part Details for TFT20024 NA005 by Alpha Wire
Overview of TFT20024 NA005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFT20024 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7290
|
Newark | Sleeving, Flexible, 0.66Mm, Natural, 100Ft, Sleeving/Tubing Type:Flexible, Sleeving Material:Ptfe (Polytetrafluoroethylene), Sleeving Colour:Natural, Internal Diameter:0.66Mm, Length - Metric:30.5M, Length - Imperial:100Ft Rohs Compliant: Yes |Alpha Wire TFT20024 NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$97.6300 / $131.3600 | Buy Now |
DISTI #
ATFT20024-100-ND
|
DigiKey | TUBING 0.02" ID PTFE 100' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool |
34 In Stock |
|
$94.5702 / $119.1400 | Buy Now |
DISTI #
602-TFT200-24-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 24AWG NON-SHNK TUBE 100ft SPOOL NATURAL RoHS: Compliant | 12 |
|
$96.8000 / $116.7800 | Buy Now |
DISTI #
ALPTFT200-24-NAT-100
|
Heilind Electronics | TFT20024 NATURAL 100 FT | Americas - 300 in Stock |
|
$1.1216 / $1.4356 | Buy Now |
DISTI #
ALPTFT200-24-NAT-100
|
Interstate Connecting Components | TFT20024 NATURAL 100 FT | 70 |
|
$1.1216 / $1.4356 | Buy Now |
Part Details for TFT20024 NA005
TFT20024 NA005 CAD Models
TFT20024 NA005 Part Data Attributes:
|
TFT20024 NA005
Alpha Wire
Buy Now
|
Compare Parts:
TFT20024 NA005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |