Part Details for TFT20020-NATURAL-100 by Alpha Wire
Overview of TFT20020-NATURAL-100 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC28065DR | Texas Instruments | Natural Interleaving transition-mode PFC controller with high-frequency switching | |
UCC28060D | Texas Instruments | Natural Interleaved Dual-Phase Transition-Mode PFC Controller 16-SOIC -40 to 125 | |
UCC28060DR | Texas Instruments | Natural Interleaved Dual-Phase Transition-Mode PFC Controller 16-SOIC -40 to 125 |
Price & Stock for TFT20020-NATURAL-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Non Shrinkable Tubing Teflon Natural Spool - 30.48m (100ft)/Spool RoHS: Compliant |
25 In Stock |
|
$136.2900 / $153.8500 | Buy Now |
|
Master Electronics | Cable Accessories Non Shrinkable Tubing Teflon Natural Spool - 30.48m (100ft)/Spool RoHS: Compliant |
25 In Stock |
|
$136.2900 / $153.8500 | Buy Now |