Part Details for TFT20020-NA001 by Alpha Wire
Results Overview of TFT20020-NA001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFT20020-NA001 Information
TFT20020-NA001 by Alpha Wire is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 1ft |
Price & Stock for TFT20020-NA001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 6 Factory Stock |
|
$958.3300 / $967.9900 | Buy Now |
|
Master Electronics | Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 6 Factory Stock |
|
$958.3300 / $967.9900 | Buy Now |