Part Details for TFT20017-NA001 by Alpha Wire
Overview of TFT20017-NA001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFT20017-NA001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Natural - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock 39 Factory Stock |
|
$1,304.8100 / $1,405.1800 | Buy Now |
|
Master Electronics | Natural - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock 39 Factory Stock |
|
$1,304.8100 / $1,405.1800 | Buy Now |