Part Details for TFT20017 NA005 by Alpha Wire
Overview of TFT20017 NA005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFT20017 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2227
|
Newark | Tft20017 Natural 100 Ft Rohs Compliant: Yes |Alpha Wire TFT20017 NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$253.5000 / $256.0900 | Buy Now |
DISTI #
ATFT20017-100-ND
|
DigiKey | TUBING 0.045" ID PTFE 100' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool |
19 In Stock |
|
$170.3958 / $187.8400 | Buy Now |
DISTI #
602-TFT-200-17-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 17AWG NON-SHNK TUBE 100ft SPOOL NATURAL RoHS: Compliant | 4 |
|
$174.4200 / $186.0900 | Buy Now |
DISTI #
1747894
|
element14 Asia-Pacific | TUBING, PTFE, NAT, 1.19MM, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$194.3407 / $204.6370 | Buy Now |
DISTI #
1747894
|
Farnell | TUBING, PTFE, NAT, 1.19MM, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 4 Days Container: Reel | 0 |
|
$137.2249 / $156.9629 | Buy Now |
Part Details for TFT20017 NA005
TFT20017 NA005 CAD Models
TFT20017 NA005 Part Data Attributes:
|
TFT20017 NA005
Alpha Wire
Buy Now
|
Compare Parts:
TFT20017 NA005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |