Part Details for TFT20014-NA002 by Alpha Wire
Overview of TFT20014-NA002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 2ft |
Price & Stock for TFT20014-NA002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Tubing Polytetrafluoroethylene Natural - 152.4m (500ft)/Spool RoHS: Compliant | 7 Factory Stock |
|
$831.1800 / $878.9900 | Buy Now |
DISTI #
TFT20014-NA002
|
TME | Insulating tube, PTFE, natural, -65÷260°C, Øint: 1.62mm Min Qty: 1 | 0 |
|
$376.5900 / $447.8400 | RFQ |
|
Master Electronics | Cable Accessories Tubing Polytetrafluoroethylene Natural - 152.4m (500ft)/Spool RoHS: Compliant | 7 Factory Stock |
|
$831.1800 / $878.9900 | Buy Now |