Part Details for TFT2000 NA005 by Alpha Wire
Overview of TFT2000 NA005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFT2000 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2358
|
Newark | Sleeving, Protective, 8.687Mm, Transparent, 100Ft, Sleeving/Tubing Type:-, Sleeving Material:Ptfe (Polytetrafluoroethylene), Sleeving Colour:Natural, Internal Diameter:8.687Mm, Length - Metric:30.5M, Length - Imperial:100Ft Rohs Compliant: Yes |Alpha Wire TFT2000 NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$983.1900 | Buy Now |
DISTI #
ATFT2000-100-ND
|
DigiKey | TUBING 0.325" ID PTFE 100' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$825.0516 / $909.5100 | Buy Now |
DISTI #
602-TFT2000-100-NA
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0AWG NON-SHNK TUBE 100ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$877.0100 / $877.6200 | Order Now |
DISTI #
71360245
|
RS | Non-Shrinkable Tubing, Natural, Length 100.00 ft, Inner Diameter 0.3250 in | Alpha Wire TFT2000 NA005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$889.2200 | RFQ |
DISTI #
1747921
|
Farnell | TUBING, PTFE, NAT, 8.38MM, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 3 |
|
$382.7264 | Buy Now |
Part Details for TFT2000 NA005
TFT2000 NA005 CAD Models
TFT2000 NA005 Part Data Attributes:
|
TFT2000 NA005
Alpha Wire
Buy Now
|
Compare Parts:
TFT2000 NA005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |