There are no models available for this part yet.
Overview of TFSST-50-30-G-03.25-TR-NDS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TFSST-50-30-G-03.25-TR-NDS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TFSST-50-30-G-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 30AWG 50 POS Wire to Board to 50 POS Wire to Board HDR-SKT Crimp-Crimp Bulk - Bulk (Alt: TFSST-50-30-G-03.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.0000 / $56.2300 | Buy Now | ||
DISTI #
000000000003696146
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$29.0000 / $56.2300 | Buy Now |