There are no models available for this part yet.
Overview of TFSST-17-28-H-18.00-T-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TFSST-17-28-H-18.00-T-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TFSST-17-28-H-18.00-T-NUS-ND
|
DigiKey | .050" TIGER EYE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0900 | Buy Now | |
DISTI #
TFSST-17-28-H-18.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.46m 17 Position Discrete Wire Housing to 17 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: TFSST-17-28-H-18.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9000 / $28.0900 | Buy Now | |
DISTI #
200-TFSST1728H18TNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$19.5400 / $28.0900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3200 / $37.5800 | Buy Now | ||
DISTI #
000000000006175866
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Single Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$19.5400 / $28.0900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$20.3200 / $37.5800 | Buy Now | ||
DISTI #
5cd92786cd7c1c4c3882bcaf
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$14.1090 / $28.0910 | Buy Now |
CAD Models for TFSST-17-28-H-18.00-T-NUS by Samtec Inc
Part Data Attributes for TFSST-17-28-H-18.00-T-NUS by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Number of Conductors
|
17
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|