Part Details for TFSSB10K0JE by Ohmite Mfg Co
Overview of TFSSB10K0JE by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSSB10K0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7987
|
Newark | Smd Surge Resistor, Thick Film 9J 10K Ohms 5%/ Reel Rohs Compliant: Yes |Ohmite TFSSB10K0JE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 / $2.6400 | Buy Now |
DISTI #
273-TFSSB10K0JETR-ND
|
DigiKey | RES 10K OHM 5% 1/2W SMD Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2786 | Buy Now |
DISTI #
588-TFSSB10K0JE
|
Mouser Electronics | Thick Film Resistors - SMD 3.5KV 9J 0.5W 10kOhms 5% RoHS: Compliant | 500 |
|
$2.2300 / $4.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $2.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8900 / $2.2900 | Buy Now |
Part Details for TFSSB10K0JE
TFSSB10K0JE CAD Models
TFSSB10K0JE Part Data Attributes
|
TFSSB10K0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TFSSB10K0JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 3500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4322, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4322 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3500 V |