Part Details for TFSSA1K00FE by Ohmite Mfg Co
Overview of TFSSA1K00FE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSSA1K00FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7956
|
Newark | Smd Surge Resistor, Thick Film 6J 1K Ohms 1%/Reel Rohs Compliant: Yes |Ohmite TFSSA1K00FE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 / $2.6400 | Buy Now |
DISTI #
588-TFSSA1K00FE
|
Mouser Electronics | Thick Film Resistors - SMD SMD Surge Resistor, Thick Film 6J 1K Ohms 1% RoHS: Compliant | 0 |
|
$2.0100 / $2.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $4.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9900 / $4.1600 | Buy Now |
Part Details for TFSSA1K00FE
TFSSA1K00FE CAD Models
TFSSA1K00FE Part Data Attributes
|
TFSSA1K00FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TFSSA1K00FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3522, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 9 mm | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3522 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |