Part Details for TFSS-30-30-G-05.00-D-NUS by Samtec Inc
Overview of TFSS-30-30-G-05.00-D-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSS-30-30-G-05.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSS-30-30-G-05.00-D-NUS-ND
|
DigiKey | .050" TIGER EYE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0900 | Buy Now |
DISTI #
TFSS-30-30-G-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 30AWG 30 POS Wire to Board to 30 POS Wire to Board HDR-HDR Crimp-Crimp Bulk - Bulk (Alt: TFSS-30-30-G-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4100 / $26.0900 | Buy Now |
DISTI #
200-TFSS3030G05DNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$15.6200 / $26.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2400 / $34.1900 | Buy Now |
DISTI #
000000000003695784
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Single Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$18.1500 / $26.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.2400 / $34.1900 | Buy Now |
DISTI #
5cd92826cd7c1c4c38837ec2
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Layer | 0 |
|
$13.1000 / $26.0900 | Buy Now |