Part Details for TFSS-20-28-F-12.00-S by Samtec Inc
Overview of TFSS-20-28-F-12.00-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSS-20-28-F-12.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSS-20-28-F-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.305m 20 Position Discrete Wire Housing Header - Bulk (Alt: TFSS-20-28-F-12.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8800 / $11.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5600 / $15.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5600 / $15.9800 | Buy Now |
DISTI #
6196881a0cc53988f45b25cc
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Layer | 0 |
|
$6.0000 / $11.9400 | Buy Now |
Part Details for TFSS-20-28-F-12.00-S
TFSS-20-28-F-12.00-S CAD Models
TFSS-20-28-F-12.00-S Part Data Attributes
|
TFSS-20-28-F-12.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSS-20-28-F-12.00-S
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.562 inch | |
Body Length | 1.12 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |