Part Details for TFSS-18-28-G-12.00-T-NUS by Samtec Inc
Overview of TFSS-18-28-G-12.00-T-NUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSS-18-28-G-12.00-T-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSS-18-28-G-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.304m 28AWG 18 POS Discrete Wire Housing to 18 POS Discrete Wire Housing HDR-SKT Crimp-Crimp - Bulk (Alt: TFSS-18-28-G-12.00) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7800 / $42.2800 | Buy Now |
DISTI #
000000000003257718
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.7800 / $42.2800 | Buy Now |
Part Details for TFSS-18-28-G-12.00-T-NUS
TFSS-18-28-G-12.00-T-NUS CAD Models
TFSS-18-28-G-12.00-T-NUS Part Data Attributes
|
TFSS-18-28-G-12.00-T-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSS-18-28-G-12.00-T-NUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.889 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.304 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Shielding | NO | |
Stranding | 7 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |