There are no models available for this part yet.
Overview of TFSS-15-28C-H-06.00-D-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TFSS-15-28C-H-06.00-D-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TFSS-15-28C-H-06.00-D-NUS-ND
|
DigiKey | .050" TIGER EYE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0000 | Buy Now | |
DISTI #
TFSS-15-28C-H-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.152m 15 Position Discrete Wire Housing to 15 Position Discrete Wire Housing Header to Header - Bulk (Alt: TFSS-15-28C-H-06.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3600 / $22.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8600 / $29.4300 | Buy Now | ||
DISTI #
000000000006313282
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Single Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$15.3000 / $22.0000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$13.8600 / $29.4300 | Buy Now | ||
DISTI #
6005dc54d93ba73235b6ef7f
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Layer | 0 |
|
$11.0500 / $22.0000 | Buy Now |
CAD Models for TFSS-15-28C-H-06.00-D-NUS by Samtec Inc
Part Data Attributes for TFSS-15-28C-H-06.00-D-NUS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
TERMINAL
|
Connector Side2
|
TERMINAL
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
Diameter
|
0.889 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.152 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
15
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
2.9 A
|
Rated Voltage
|
275 V
|
Resistance
|
0.223 Ω
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
POWER CABLE
|