Part Details for TFSS-10-28-G-07.87-D-NUS by Samtec Inc
Overview of TFSS-10-28-G-07.87-D-NUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSS-10-28-G-07.87-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSS-10-28-G-07.87-D-NUS-ND
|
DigiKey | .050" TIGER EYE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6700 | Buy Now |
DISTI #
TFSS-10-28-G-07.87
|
Avnet Americas | Cable Assembly Discrete Wire 0.2m 28AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSS-10-28-G-07.87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1600 / $11.5700 | Buy Now |
DISTI #
200-FSS1028G0787DNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.5700 / $11.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9100 / $14.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9100 / $14.6600 | Buy Now |
DISTI #
5cd92821cd7c1c4c38837983
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$5.5100 / $11.5700 | Buy Now |
Part Details for TFSS-10-28-G-07.87-D-NUS
TFSS-10-28-G-07.87-D-NUS CAD Models
TFSS-10-28-G-07.87-D-NUS Part Data Attributes
|
TFSS-10-28-G-07.87-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSS-10-28-G-07.87-D-NUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.889 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.199 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Shielding | NO | |
Stranding | 7 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |