Part Details for TFSS-05-30-G-03.25-D-NDS by Samtec Inc
Overview of TFSS-05-30-G-03.25-D-NDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSS-05-30-G-03.25-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSS-05-30-G-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 30AWG 5 POS Wire to Board to 5 POS Wire to Board HDR-HDR Crimp-Crimp Bulk - Bulk (Alt: TFSS-05-30-G-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4800 / $8.5800 | Buy Now |
DISTI #
000000000003695630
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4800 / $8.5800 | Buy Now |