Part Details for TFSF1K00J by Ohmite Mfg Co
Overview of TFSF1K00J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSF1K00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 1K Ohm 5% 2W ±100ppm/°C Molded AXL | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
TFSF1K00J
|
Richardson RFPD | MISCELLANEOUS RESISTOR Min Qty: 1 | 0 |
|
RFQ |