Part Details for TFSF100KJE by Ohmite Mfg Co
Overview of TFSF100KJE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSF100KJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6950
|
Newark | Thick Film Resistor, 100Kohm, 2W, 5%, Resistance:100Kohm, Product Range:Tfs Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:11Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite TFSF100KJE Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $7.6900 | Buy Now |
DISTI #
TFSF100KJE-ND
|
DigiKey | RES 100K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5524 / $9.7000 | Buy Now |
DISTI #
588-TFSF100KJE
|
Mouser Electronics | Thick Film Resistors - Through Hole 2watt 100K 5% Surge RoHS: Compliant | 169 |
|
$6.4900 / $10.5900 | Buy Now |
DISTI #
70587622
|
RS | RES 100K OHM 2W 5% AXIAL | Ohmite TFSF100KJE RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9700 / $9.9900 | RFQ |
|
Onlinecomponents.com | Res Thick Film 100K Ohm 5% 2W ±100ppm/°C Molded AXL RoHS: Compliant |
145 In Stock |
|
$6.5400 / $10.8700 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 2W, 100000OHM, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT | 154 |
|
$5.8410 / $14.6025 | Buy Now |
|
Master Electronics | Res Thick Film 100K Ohm 5% 2W ±100ppm/°C Molded AXL RoHS: Compliant |
145 In Stock |
|
$6.5400 / $10.8700 | Buy Now |
Part Details for TFSF100KJE
TFSF100KJE CAD Models
TFSF100KJE Part Data Attributes:
|
TFSF100KJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TFSF100KJE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 26 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10.5 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 11000 V |