Part Details for TFSDT-50-28-H-17.70-D-NUS by Samtec Inc
Overview of TFSDT-50-28-H-17.70-D-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFSDT-50-28-H-17.70-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSDT-50-28-H-17.70-D-NUS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.7300 | Buy Now |
DISTI #
TFSDT-50-28-H-17.7
|
Avnet Americas | Cable Assembly Discrete Wire 0.45m 28AWG 100 POS Discrete Wire Housing to 100 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSDT-50-28-H-17.7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.3000 / $122.7300 | Buy Now |
DISTI #
200-SDT5028H1770DNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$109.0900 / $122.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.0400 / $153.3100 | Buy Now |
DISTI #
000000000003875916
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$85.3700 / $122.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$124.0400 / $153.3100 | Buy Now |
DISTI #
5cd92763cd7c1c4c38828fd3
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Layer | 0 |
|
$73.5050 / $122.7280 | Buy Now |
Part Details for TFSDT-50-28-H-17.70-D-NUS
TFSDT-50-28-H-17.70-D-NUS CAD Models
TFSDT-50-28-H-17.70-D-NUS Part Data Attributes
|
TFSDT-50-28-H-17.70-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-50-28-H-17.70-D-NUS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | FEP | |
Length | 0.45 mm | |
Number of Conductors | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |