There are no models available for this part yet.
Overview of TFSDT-40-28-F-07.00-TR-NDS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for TFSDT-40-28-F-07.00-TR-NDS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TFSDT-40-28-F-07.00-TR-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.4800 | Buy Now | |
DISTI #
TFSDT-40-28-F-07.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.178m 28AWG 80 POS Discrete Wire Housing to 80 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSDT-40-28-F-07.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.8600 / $49.4800 | Buy Now | |
DISTI #
200-DT4028F0700TRNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$36.8600 / $49.4800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9300 / $64.9800 | Buy Now | ||
DISTI #
000000000005223026
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$34.4800 / $49.4800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$34.9300 / $64.9800 | Buy Now | ||
DISTI #
5cd927a9cd7c1c4c3882eb60
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$29.7300 / $49.4800 | Buy Now |
CAD Models for TFSDT-40-28-F-07.00-TR-NDS by Samtec Inc
Part Data Attributes for TFSDT-40-28-F-07.00-TR-NDS by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.081 mm2
|
Insulator Material
|
FEP
|
Length
|
0.178 mm
|
Number of Conductors
|
80
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|