Part Details for TFSDT-15-28-H-12.00-T-NDS by Samtec Inc
Overview of TFSDT-15-28-H-12.00-T-NDS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSDT-15-28-H-12.00-T-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSDT-15-28-H-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 28AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSDT-15-28-H-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0400 / $35.0100 | Buy Now |
DISTI #
200-SDT1528H1200TNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal | 0 |
|
$24.3500 / $35.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0000 / $45.8800 | Buy Now |
DISTI #
000000000004011050
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$24.3500 / $35.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.0000 / $45.8800 | Buy Now |
DISTI #
5cd92800cd7c1c4c38835387
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$20.9700 / $35.0100 | Buy Now |
Part Details for TFSDT-15-28-H-12.00-T-NDS
TFSDT-15-28-H-12.00-T-NDS CAD Models
TFSDT-15-28-H-12.00-T-NDS Part Data Attributes
|
TFSDT-15-28-H-12.00-T-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-15-28-H-12.00-T-NDS
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.28 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |