Part Details for TFSDT-15-28-G-12.00-TR-NUX by Samtec Inc
Overview of TFSDT-15-28-G-12.00-TR-NUX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TFSDT-15-28-G-12.00-TR-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSDT-15-28-G-12.00-TR-NUX-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1300 | Buy Now |
DISTI #
TFSDT-15-28-G-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 28AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSDT-15-28-G-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-DT1528G1200TRNUX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$20.3300 / $29.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8700 / $38.3100 | Buy Now |
DISTI #
000000000004011044
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$20.3300 / $29.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.8700 / $38.3100 | Buy Now |
DISTI #
5cd92755cd7c1c4c38827a64
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$14.7600 / $29.1300 | Buy Now |
Part Details for TFSDT-15-28-G-12.00-TR-NUX
TFSDT-15-28-G-12.00-TR-NUX CAD Models
TFSDT-15-28-G-12.00-TR-NUX Part Data Attributes
|
TFSDT-15-28-G-12.00-TR-NUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-15-28-G-12.00-TR-NUX
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.889 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |