Part Details for TFSDT-10-28-H-15.50-T-NDS by Samtec Inc
Overview of TFSDT-10-28-H-15.50-T-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for TFSDT-10-28-H-15.50-T-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSDT-10-28-H-15.50-T-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0400 | Buy Now |
DISTI #
TFSDT-10-28-H-15.5
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.39m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: TFSDT-10-28-H-15.5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1200 / $27.0400 | Buy Now |
DISTI #
200-TFSDT1028H155TDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$18.8100 / $27.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3100 / $35.4300 | Buy Now |
DISTI #
000000000006175732
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$18.8100 / $27.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.3100 / $35.4300 | Buy Now |
DISTI #
5cd927fccd7c1c4c38834dfb
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$13.5800 / $27.0400 | Buy Now |