TFSDT-10-28-G-40.00-T-NDS
Samtec Inc
Description: Cable Assembly, 20 Conductor(s), 28AWG, 275V, Flexible Cord And Fixture Wire,

Overview of TFSDT-10-28-G-40.00-T-NDS by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

Price & Stock for TFSDT-10-28-G-40.00-T-NDS by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-TFSDT-10-28-G-40.00-T-NDS-ND
DigiKey .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $33.7900
$33.7900 Buy Now
DISTI # TFSDT-10-28-G-40.0
Avnet Americas Cable Assembly Discrete Wire 28AWG 1.02m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: TFSDT-10-28-G-40.0) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $33.7900
  • 10 $31.9800
  • 25 $30.7800
  • 50 $30.0300
  • 100 $25.1300
$25.1300 / $33.7900 Buy Now
DISTI # 200-SDT1028G4000TNDS
Mouser Electronics Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal 0
  • 1 $33.7900
  • 10 $31.9800
  • 25 $31.3100
  • 100 $25.1300
  • 250 $23.5000
$23.5000 / $33.7900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $44.2800
  • 5 $39.5100
  • 10 $38.3300
  • 25 $37.2200
  • 50 $35.1800
  • 100 $25.8200
  • 250 $24.1300
$24.1300 / $44.2800 Buy Now
DISTI # 000000000006175723
Sager Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 0
  • 1 $33.7900
  • 10 $31.9800
  • 25 $30.7800
  • 50 $30.0300
  • 100 $25.1300
  • 250 $23.5000
$23.5000 / $33.7900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $44.2800
  • 5 $39.5100
  • 10 $38.3300
  • 25 $37.2200
  • 50 $35.1800
  • 100 $25.8200
  • 250 $24.1300
$24.1300 / $44.2800 Buy Now
DISTI # 5d515f8b520ecabb79d573bf
Samtec .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer 0
  • 1 $33.7900
  • 10 $31.9800
  • 25 $30.7800
  • 50 $30.0300
  • 100 $25.1300
  • 250 $23.5000
  • 500 $20.2400
  • 750 $16.9700
$16.9700 / $33.7900 Buy Now

CAD Models for TFSDT-10-28-G-40.00-T-NDS by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFSDT-10-28-G-40.00-T-NDS by Samtec Inc

TFSDT-10-28-G-40.00-T-NDS
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Approvals
UL
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Side1
TERMINAL
Connector Side2
SOCKET
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Cross Section Area
0.081 mm2
DIN Conformance
NO
Diameter
0.889 mm
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
Length
1.016 mm
MIL Conformance
NO
Number of Conductors
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Rated Current
2.9 A
Rated Voltage
275 V
Resistance
0.223 Ω
Shielding
NO
Stranding
7X28
Wire Gauge
28 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. TFSDT-10-28-G-40.00-T-NDS
    Samtec Inc
    Cable Assembly, 20 Conductor(s), 28AWG, 275V, Flexible Cord And Fixture Wire,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFSDT-10-28-G-40.00-T-NDS by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFSDT-10-28-G-40.00-T-NDS by Samtec Inc

Select Manufacturer
Which Manufacturer of TFSDT-10-28-G-40.00-T-NDS would you like to use for your alert(s)?
  • Please alert me when TFSDT-10-28-G-40.00-T-NDS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFSDT-10-28-G-40.00-T-NDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFSDT-10-28-G-40.00-T-NDS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFSDT-10-28-G-40.00-T-NDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFSDT-10-28-G-40.00-T-NDS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFSDT-10-28-G-40.00-T-NDS by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: