There are no models available for this part yet.
Overview of TFSDT-05-28-G-10.00-D-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFSDT-05-28-G-10.00-D-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TFSDT-05-28-G-10.00-D-NUS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2400 | Buy Now | |
DISTI #
TFSDT-05-28-G-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 28AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSDT-05-28-G-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3300 / $13.2400 | Buy Now | |
DISTI #
200-SDT0528G1000DNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$7.5100 / $13.2400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9100 / $16.7900 | Buy Now | ||
DISTI #
000000000004011011
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$8.7300 / $13.2400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$7.9100 / $16.7900 | Buy Now | ||
DISTI #
5cd927edcd7c1c4c38833b22
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$6.3000 / $13.2400 | Buy Now |
CAD Models for TFSDT-05-28-G-10.00-D-NUS by Samtec Inc
Part Data Attributes for TFSDT-05-28-G-10.00-D-NUS by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
TERMINAL
|
Connector Side2
|
TERMINAL
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
Diameter
|
0.889 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Length
|
0.254 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
2.9 A
|
Rated Voltage
|
275 V
|
Resistance
|
0.223 Ω
|
Shielding
|
NO
|
Stranding
|
7X28
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|