Part Details for TFSD-40-28-G-40.00-D-NUX by Samtec Inc
Overview of TFSD-40-28-G-40.00-D-NUX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-40-28-G-40.00-D-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6658
|
Newark | .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Rohs Compliant: Yes |Samtec TFSD-40-28-G-40.00-D-NUX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.9900 / $133.6100 | Buy Now |
DISTI #
612-TFSD-40-28-G-40.00-D-NUX-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.2400 | Buy Now |
DISTI #
TFSD-40-28-G-40.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.016m 28AWG 80 POS Discrete Wire Housing to 80 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSD-40-28-G-40.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.4600 / $99.2400 | Buy Now |
DISTI #
200-TFSD4028G40.DNUX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$76.4600 / $99.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.4000 / $123.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$72.4000 / $123.9700 | Buy Now |
DISTI #
5cd92738cd7c1c4c388250e5
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Layer | 0 |
|
$64.7100 / $99.2400 | Buy Now |
Part Details for TFSD-40-28-G-40.00-D-NUX
TFSD-40-28-G-40.00-D-NUX CAD Models
TFSD-40-28-G-40.00-D-NUX Part Data Attributes
|
TFSD-40-28-G-40.00-D-NUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-40-28-G-40.00-D-NUX
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.889 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 1.016 mm | |
MIL Conformance | NO | |
Number of Conductors | 80 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |