Part Details for TFSD-40-28-G-10.00-DL-NUX by Samtec Inc
Overview of TFSD-40-28-G-10.00-DL-NUX by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-40-28-G-10.00-DL-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-40-28-G-10.00-DL-NUX
|
Avnet Americas | .050" Tiger Eye Double Row Discrete Wire Cab - Bulk (Alt: TFSD-40-28-G-10.00-DL-NUX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.0100 / $82.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.0100 / $82.1200 | Buy Now |
DISTI #
6368bdfbf4e4b55998034044
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$40.0200 / $61.3700 | Buy Now |
Part Details for TFSD-40-28-G-10.00-DL-NUX
TFSD-40-28-G-10.00-DL-NUX CAD Models
TFSD-40-28-G-10.00-DL-NUX Part Data Attributes
|
TFSD-40-28-G-10.00-DL-NUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-40-28-G-10.00-DL-NUX
Samtec Inc
Cable Assembly, 80 Conductor(s), 28AWG, 275V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.889 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.254 mm | |
MIL Conformance | NO | |
Number of Conductors | 80 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER CABLE |