Part Details for TFSD-30-30-G-03.25-T-NDS by Samtec Inc
Overview of TFSD-30-30-G-03.25-T-NDS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-30-30-G-03.25-T-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-30-30-G-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 30AWG 60 POS Wire to Board to 60 POS Wire to Board HDR-SKT Crimp-Crimp Bulk - Bulk (Alt: TFSD-30-30-G-03.25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FSD3030G0325TNDS
|
Mouser Electronics | Rectangular Cable Assemblies | 1 |
|
$29.0900 / $39.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7700 / $93.2900 | Buy Now |
DISTI #
000000000003694342
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.7700 / $93.2900 | Buy Now |
DISTI #
5cd9272ecd7c1c4c3882443f
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$25.9490 / $39.7960 | Buy Now |