Part Details for TFSD-30-28-G-04.73-T-NDS by Samtec Inc
Overview of TFSD-30-28-G-04.73-T-NDS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-30-28-G-04.73-T-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6655
|
Newark | Tfsd-30-28-G-04.73-T-Nds/ Layer Rohs Compliant: Yes |Samtec TFSD-30-28-G-04.73-T-NDS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3900 / $55.4800 | Buy Now |
DISTI #
612-TFSD-30-28-G-04.73-T-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2000 | Buy Now |
DISTI #
TFSD-30-28-G-04.73
|
Avnet Americas | Cable Assembly Discrete Wire 0.12m 28AWG 60 POS Discrete Wire Housing to 60 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSD-30-28-G-04.73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7400 / $41.2000 | Buy Now |
DISTI #
200-TFSD3028G473TNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$30.1200 / $41.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.5100 / $53.9800 | Buy Now |
DISTI #
000000000005933150
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$30.1200 / $41.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.5100 / $53.9800 | Buy Now |
DISTI #
5cd92737cd7c1c4c38824e6b
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Layer | 0 |
|
$26.8600 / $41.2000 | Buy Now |
Part Details for TFSD-30-28-G-04.73-T-NDS
TFSD-30-28-G-04.73-T-NDS CAD Models
TFSD-30-28-G-04.73-T-NDS Part Data Attributes
|
TFSD-30-28-G-04.73-T-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-30-28-G-04.73-T-NDS
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.09 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |