Part Details for TFSD-25-30-H-04.00-T-NDS by Samtec Inc
Results Overview of TFSD-25-30-H-04.00-T-NDS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-25-30-H-04.00-T-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P0318
|
Newark | Tfsd-25-30-H-04.00-T-Nds/ Layer |Samtec TFSD-25-30-H-04.00-T-NDS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0100 / $59.9800 | Buy Now |
DISTI #
612-TFSD-25-30-H-04.00-T-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5400 | Buy Now |
DISTI #
TFSD-25-30-H-04.00-T-NDS
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 30AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.9472 / $43.6492 | Buy Now |
DISTI #
200-FSD2530H0400TNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye(TM) Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$34.3200 / $44.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.9900 / $58.3600 | Buy Now |
DISTI #
000000000002694529
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$32.5600 / $44.5400 | Buy Now |
DISTI #
TFSD-25-30-H-04.00-T-NDS
|
Avnet Abacus | Cable Assembly Discrete Wire 0101m 30AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.9900 / $58.3600 | Buy Now |