There are no models available for this part yet.
Overview of TFSD-25-28-G-05.00-DL-NDX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TFSD-25-28-G-05.00-DL-NDX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TFSD-25-28-G-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 28AWG 50 POS Wire to Board to 50 POS Wire to Board HDR-HDR Crimp-Crimp Bulk - Bulk (Alt: TFSD-25-28-G-05.00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.8000 / $42.8100 | Buy Now | ||
DISTI #
000000000003694199
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$24.8000 / $42.8100 | Buy Now |