Part Details for TFSD-25-28-G-03.25-TF-NDS by Samtec Inc
Results Overview of TFSD-25-28-G-03.25-TF-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-25-28-G-03.25-TF-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-25-28-G-03.25-TF-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7600 | Buy Now |
DISTI #
TFSD-25-28-G-03.25-TF-NDS
|
Avnet Americas | Cable Assembly Discrete Wire 0.083m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3145 / $33.0680 | Buy Now |
DISTI #
200-SD2528G0325TFNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye(TM) Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$24.6800 / $33.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3300 / $44.2400 | Buy Now |
DISTI #
000000000005015455
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$24.6800 / $33.7600 | Buy Now |
DISTI #
TFSD-25-28-G-03.25-TF-NDS
|
Avnet Abacus | (Alt: TFSD-25-28-G-03.25-TF-NDS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.3300 / $44.2400 | Buy Now |