Part Details for TFSD-20-28-G-07.87-T-NDS by Samtec Inc
Overview of TFSD-20-28-G-07.87-T-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-20-28-G-07.87-T-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-20-28-G-07.87-T-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4000 | Buy Now |
DISTI #
TFSD-20-28-G-07.87
|
Avnet Americas | Cable Assembly Discrete Wire 0.2m 28AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSD-20-28-G-07.87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4200 / $30.4000 | Buy Now |
DISTI #
200-TFSD2028G0787TDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$22.2200 / $30.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8100 / $39.8300 | Buy Now |
DISTI #
000000000005015433
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$22.2200 / $30.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.8100 / $39.8300 | Buy Now |
DISTI #
5cd92723cd7c1c4c388232e1
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Layer | 0 |
|
$19.8200 / $30.4000 | Buy Now |
Part Details for TFSD-20-28-G-07.87-T-NDS
TFSD-20-28-G-07.87-T-NDS CAD Models
TFSD-20-28-G-07.87-T-NDS Part Data Attributes
|
TFSD-20-28-G-07.87-T-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-20-28-G-07.87-T-NDS
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 10.5 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.17 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |