Part Details for TFSD-17-28-H-06.00-S by Samtec Inc
Overview of TFSD-17-28-H-06.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TFSD-17-28-H-06.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-17-28-H-06.00-S-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1500 | Buy Now |
DISTI #
TFSD-17-28-H-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.15m 34 Position Discrete Wire Housing Header - Bulk (Alt: TFSD-17-28-H-06.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5300 / $20.1500 | Buy Now |
DISTI #
200-TFSD1728H06.00S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$13.1400 / $20.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6600 / $26.4100 | Buy Now |
DISTI #
000000000006175527
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$14.7300 / $20.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6600 / $26.4100 | Buy Now |
DISTI #
5ebc6ab85f208da985fa543d
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Layer | 0 |
|
$11.5500 / $20.1500 | Buy Now |
Part Details for TFSD-17-28-H-06.00-S
TFSD-17-28-H-06.00-S CAD Models
TFSD-17-28-H-06.00-S Part Data Attributes
|
TFSD-17-28-H-06.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-17-28-H-06.00-S
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Male, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 |