Part Details for TFSD-15-30C-G-18.00-TR-NDS by Samtec Inc
Overview of TFSD-15-30C-G-18.00-TR-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-15-30C-G-18.00-TR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-15-30C-G-18.00-TR-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8900 | Buy Now |
DISTI #
TFSD-15-30C-G-18.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.457m 30AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSD-15-30C-G-18.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8900 / $33.5200 | Buy Now |
DISTI #
200-D1530CG1800TRNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$24.5800 / $33.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.5600 / $44.9900 | Buy Now |
DISTI #
000000000005222601
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$24.5800 / $33.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.5600 / $44.9900 | Buy Now |
DISTI #
5cd9271bcd7c1c4c3882295c
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Layer | 0 |
|
$21.9700 / $33.5200 | Buy Now |
Part Details for TFSD-15-30C-G-18.00-TR-NDS
TFSD-15-30C-G-18.00-TR-NDS CAD Models
TFSD-15-30C-G-18.00-TR-NDS Part Data Attributes
|
TFSD-15-30C-G-18.00-TR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-15-30C-G-18.00-TR-NDS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.457 mm | |
Number of Conductors | 30 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |