Part Details for TFSD-15-28-G-03.25-DL-NUS by Samtec Inc
Results Overview of TFSD-15-28-G-03.25-DL-NUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-15-28-G-03.25-DL-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-15-28-G-03.25-DL-NUS
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 28AWG 30 POS Wire to Board to 30 POS Wire to Board HDR-HDR Crimp... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1800 / $29.0600 | Buy Now |
DISTI #
000000000003694016
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.1800 / $29.0600 | Buy Now |