Part Details for TFSD-14-28-H-03.00-S by Samtec Inc
Results Overview of TFSD-14-28-H-03.00-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFSD-14-28-H-03.00-S Information
TFSD-14-28-H-03.00-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TFSD-14-28-H-03.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-14-28-H-03.00-S-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6400 | Buy Now |
DISTI #
TFSD-14-28-H-03.00-S
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 28AWG 28 POS Discrete Wire Housing HDR - Bulk (Alt: TFSD-14-28-H... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8028 / $15.3226 | Buy Now |
DISTI #
200-TFSD-1428H03.00S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye(TM) Double Row Discrete Wire Cable Assembly RoHS: Compliant | 1 |
|
$10.2000 / $15.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7500 / $20.5000 | Buy Now |
DISTI #
000000000005932868
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$11.4400 / $15.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.7500 / $20.5000 | Buy Now |
Part Details for TFSD-14-28-H-03.00-S
TFSD-14-28-H-03.00-S CAD Models
TFSD-14-28-H-03.00-S Part Data Attributes
|
TFSD-14-28-H-03.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-14-28-H-03.00-S
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Locking, Black Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.24 inch | |
Body Depth | 0.562 inch | |
Body Length | 0.82 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Total Number of Contacts | 28 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |