Part Details for TFSD-11-30C-H-03.00-S by Samtec Inc
Overview of TFSD-11-30C-H-03.00-S by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TFSD-11-30C-H-03.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-11-30C-H-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 30AWG 22 POS Discrete Wire Housing HDR - Bulk (Alt: TFSD-11-30C-H-03.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005932849
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for TFSD-11-30C-H-03.00-S
TFSD-11-30C-H-03.00-S CAD Models
TFSD-11-30C-H-03.00-S Part Data Attributes
|
TFSD-11-30C-H-03.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-11-30C-H-03.00-S
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Wire Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.562 inch | |
Body Length | 0.67 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 22 |