Part Details for TFSD-10-30-H-12.00-T-NDS by Samtec Inc
Overview of TFSD-10-30-H-12.00-T-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-10-30-H-12.00-T-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-10-30-H-12.00-T-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4900 | Buy Now |
DISTI #
TFSD-10-30-H-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.304m 30AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing HDR-SKT Crimp-Crimp Bulk - Bulk (Alt: TFSD-10-30-H-12.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FSD1030H1200TNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$15.3200 / $23.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9200 / $30.7900 | Buy Now |
DISTI #
000000000003088869
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$17.1700 / $23.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.9200 / $30.7900 | Buy Now |
DISTI #
5cd926c9cd7c1c4c3881c4b9
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Layer | 0 |
|
$13.4600 / $23.4900 | Buy Now |