Part Details for TFSD-10-30-H-05.00-DL-NDS by Samtec Inc
Overview of TFSD-10-30-H-05.00-DL-NDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-10-30-H-05.00-DL-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFSD-10-30-H-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 30AWG 20 POS Header to 20 POS Header HDR-HDR Crimp-Crimp Bulk - Bulk (Alt: TFSD-10-30-H-05.00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0400 / $28.7800 | Buy Now |
DISTI #
000000000003693996
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.0400 / $28.7800 | Buy Now |