There are no models available for this part yet.
Overview of TFSD-10-30-F-06.00-D-NDX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TFSD-10-30-F-06.00-D-NDX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TFSD-10-30-F-06.00-D-NDX-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$12.6380 / $13.3000 | Buy Now | |
DISTI #
TFSD-10-30-F-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 30AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSD-10-30-F-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2500 / $13.3000 | Buy Now | |
DISTI #
200-TFSD-130F06.DNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 8 |
|
$7.6200 / $13.3000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2500 / $17.8000 | Buy Now | ||
DISTI #
000000000005932824
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$9.7200 / $13.3000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$9.2500 / $17.8000 | Buy Now | ||
DISTI #
5cd92710cd7c1c4c38821b9b
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$7.6200 / $13.3000 | Buy Now |
CAD Models for TFSD-10-30-F-06.00-D-NDX by Samtec Inc
Part Data Attributes for TFSD-10-30-F-06.00-D-NDX by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.12 mm
|
Shielding
|
NO
|
Wire Gauge
|
30 AWG
|