Part Details for TFSD-10-28-H-30.00-T-NDS by Samtec Inc
Overview of TFSD-10-28-H-30.00-T-NDS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-10-28-H-30.00-T-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P0139
|
Newark | .050 Socket Discreet Cable Assembly |Samtec TFSD-10-28-H-30.00-T-NDS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3500 / $31.4300 | Buy Now |
DISTI #
TFSD-10-28-H-30.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.762m 28AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing HDR-SKT Crimp-Crimp Bulk - Bulk (Alt: TFSD-10-28-H-30.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1200 / $38.9300 | Buy Now |
DISTI #
000000000002694350
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.1200 / $38.9300 | Buy Now |