Part Details for TFSD-10-28-H-30.00-S by Samtec Inc
Results Overview of TFSD-10-28-H-30.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFSD-10-28-H-30.00-S Information
TFSD-10-28-H-30.00-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TFSD-10-28-H-30.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P0138
|
Newark | Tfsd-10-28-H-30.00-S/ Layer |Samtec TFSD-10-28-H-30.00-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1700 / $27.7100 | Buy Now |
DISTI #
612-TFSD-10-28-H-30.00-S-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5800 | Buy Now |
DISTI #
TFSD-10-28-H-30.00-S
|
Avnet Americas | Cable Assembly Discrete Wire 0.762m 28AWG 20 POS Discrete Wire Housing HDR Crimp Bulk - Bulk (Alt: T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2256 / $20.1684 | Buy Now |
DISTI #
200-TFSD1028H3000S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye(TM) Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$13.4200 / $20.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9500 / $26.9700 | Buy Now |
DISTI #
000000000002694349
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$15.0500 / $20.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.9500 / $26.9700 | Buy Now |
Part Details for TFSD-10-28-H-30.00-S
TFSD-10-28-H-30.00-S CAD Models
TFSD-10-28-H-30.00-S Part Data Attributes
|
TFSD-10-28-H-30.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-10-28-H-30.00-S
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |