Part Details for TFSD-10-28-G-04.00-T-NDS by Samtec Inc
Results Overview of TFSD-10-28-G-04.00-T-NDS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSD-10-28-G-04.00-T-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-10-28-G-04.00-T-NDS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1200 | Buy Now |
DISTI #
TFSD-10-28-G-04.00-T-NDS
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 28AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9232 / $15.7976 | Buy Now |
DISTI #
200-FSD1028G0400TNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye(TM) Double Row Discrete Wire Cable Assembly RoHS: Compliant | 13 |
|
$10.5100 / $16.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0700 / $21.1200 | Buy Now |
DISTI #
000000000003537297
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$11.7800 / $16.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.0700 / $21.1200 | Buy Now |