There are no models available for this part yet.
Overview of TFSD-10-28-G-03.45-D-NDX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TFSD-10-28-G-03.45-D-NDX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TFSD-10-28-G-03.45
|
Avnet Americas | Cable Assembly Discrete Wire 0.088m 28AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: TFSD-10-28-G-03.45) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2600 / $21.5600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.2600 / $21.5600 | Buy Now |
CAD Models for TFSD-10-28-G-03.45-D-NDX by Samtec Inc
Part Data Attributes for TFSD-10-28-G-03.45-D-NDX by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.06 mm
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|