Part Details for TFSD-05-28-H-10.00-TR-NDX by Samtec Inc
Overview of TFSD-05-28-H-10.00-TR-NDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TFSD-05-28-H-10.00-TR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSD-05-28-H-10.00-TR-NDX-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3900 | Buy Now |
DISTI #
TFSD-05-28-H-10.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 28AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: TFSD-05-28-H-10.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9100 / $15.3900 | Buy Now |
DISTI #
200-SD0528H1000TRNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$10.1500 / $15.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8300 / $20.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.8300 / $20.7400 | Buy Now |
DISTI #
5cd92796cd7c1c4c3882d45f
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Layer | 0 |
|
$8.9700 / $15.3900 | Buy Now |
Part Details for TFSD-05-28-H-10.00-TR-NDX
TFSD-05-28-H-10.00-TR-NDX CAD Models
TFSD-05-28-H-10.00-TR-NDX Part Data Attributes
|
TFSD-05-28-H-10.00-TR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSD-05-28-H-10.00-TR-NDX
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.254 mm | |
Number of Conductors | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |